SamtecSSM-110-S-SVSteckverbinderleisten und Leiterplattenbuchsen
Conn Socket Strip SKT 10 POS 2.54mm Solder ST Top Entry SMD Tube
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
Socket Strip | |
SKT | |
10 | |
1 | |
Solder | |
2.54 | |
Straight | |
5.2/Contact | |
405VAC|572VDC | |
10 | |
-55 | |
125 | |
Tube | |
25.4 | |
4.6 | |
7.49 | |
Surface Mount |
This socket strip SSM-110-S-SV header connector from Samtec reduces the possibility of accidentally shorting pins when a board is being used. This SKT connector's 10 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a maximum voltage rating of 510 VDC|360VAC. It has a socket type gender. This is a 1-row connector. Its pitch is 2.54 mm. It has a straight body orientation. This device has a maximum current rating of 5.2 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. SSM-110-S-SV is housed in black liquid crystal polymer. It uses the solder termination method. This connector has an operating temperature of -55 to 125 °C. This product is 25.4 mm long, 7.37 mm tall and 4.42 mm deep.
EDA / CAD Models |