SamtecSSM-111-L-SV-TRSteckverbinderleisten und Leiterplattenbuchsen
Conn Socket Strip SKT 11 POS 2.54mm Solder ST Top Entry SMD T/R
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Socket Strip | |
SKT | |
11 | |
1 | |
Solder | |
2.54 | |
Straight | |
5.2/Contact | |
405VAC|572VDC | |
10 | |
-55 | |
125 | |
Tape and Reel | |
27.94 | |
4.6 | |
7.49 | |
Surface Mount |
EDA / CAD Models |