Compliant | |
EAR99 | |
Unconfirmed | |
8473.30.11.80 | |
Automotive | No |
PPAP | No |
Entwicklungskit-Beschreibung
Evaluation Board for SSM2317 Filterless Class-D Audio Amplifier. The SSM2317 is a fully integrated, single-chip, mono Class-D audio
amplifier that is designed to maximize performance for mobile phone applications. The application circuit requires a minimum of external components and operates from a single 2.5 V to 5.5 V supply. It is capable of delivering 3 W of continuous output power with less than 1% THD + N driving a 3 Ω load from a single 5.0 V supply. The SSM2317 is equipped with a differential mode input port and a high efficiency, full H-bridge at the output that enables direct coupling of the audio power signal to the loudspeaker. The differential mode input stage allows for cancelling of common-mode noise.Dieses Entwicklungskit enthält
SSM2317-EVALZ
OTHER SUPPORTING DOCUMENTATION
SSM2317 data sheetWeitere Informationen zum Entwicklungskit