Reduced Price

Analog DevicesSSM2932ACBZ-R7Audioverstärker

Audio Amp Headphone 2-CH Stereo 0.085W Class-G 16-Pin WLCSP T/R

With this SSM2932ACBZ-R7 class D amplifier from Analog Devices you can boost the quality of your sound. It has a maximum load resistance of 32 Ohm. It has a differential input signal and a single output signal. It has a 2-channel stereo output. This audio amplifier has a minimum operating temperature of -40 °C and a maximum of 85 °C. Its typical PSRR is 90 dB. This device uses a single power supply.

Import TariffMay apply to this part

2.995 Stück: morgen versandbereit

This item has been discontinued

    Total0,57 €Price for 1

    • Service Fee  6,14 €

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1523+
      Manufacturer Lead Time:
      52 Wochen
      Minimum Of :
      1
      Maximum Of:
      2995
      Country Of origin:
      Singapur
         
      • Price: 0,5739 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1523+
      Manufacturer Lead Time:
      52 Wochen
      Country Of origin:
      Singapur
      • In Stock: 2.995 Stück
      • Price: 0,5739 €