SamtecSSQ-102-01-G-SSteckverbinderleisten und Leiterplattenbuchsen
Conn Socket Strip SKT 2 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
Support physical configuration options for jumper posts by mounting this socket strip SSQ-102-01-G-S header connector from Samtec. This SKT connector's 2 contacts that are made out of phosphor bronze and plated with gold over nickel. Its pitch is 2.54 mm. It has a straight body orientation. It has a socket type gender. It has a maximum voltage rating of 550 VAC. This is a 1-row connector. This device has a maximum current rating of 6.3 A/contact. This connector has an operating temperature of -55 to 125 °C. It uses the solder termination method. This product is 5.59 mm long, 8.51 mm tall and 2.41 mm deep. SSQ-102-01-G-S is housed in black liquid crystal polymer.
EDA / CAD Models |