Reduced Price
SamtecSSQ-118-02-G-D-RASteckverbinderleisten und Leiterplattenbuchsen
Conn Socket Strip SKT 36 POS 2.54mm Solder RA Side Entry Thru-Hole Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
Support physical configuration options for jumper posts by mounting this socket strip SSQ-118-02-G-D-RA header connector from Samtec. This SKT connector's 36 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a maximum voltage rating of 550 VAC. Its pitch is 2.54 mm. It has a right angle body orientation. It has a socket type gender. This is a 2-row connector. This device has a maximum current rating of 6.3 A/contact. SSQ-118-02-G-D-RA is housed in black liquid crystal polymer. This product is 46.23 mm long, 4.95 mm tall and 12.57 mm deep. This connector has an operating temperature of -55 to 125 °C. It uses the solder termination method.
| EDA / CAD Models |
Suchen Sie immer noch nach den Teilen, die Sie brauchen?
Suchen Sie seltene Bauteile auf Verical.com, dem Marktplatz für elektronische Teile.
