ALPS ALPINE CO., LTDSSSS224100Schiebeschalter
Switch Slide DP4T Side Slide 0.3A 6VDC 10000Cycles PC Pins Thru-Hole Bulk
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Side Slide | |
DP4T | |
0.3@6VDC | |
500VAC | |
100 | |
70 | |
10000 | |
10000 | |
Through Hole | |
PC Pins | |
10 | |
Right Angle | |
-40 | |
85 | |
Bulk | |
Compact | |
15 | |
5.65 | |
3.5 |
EDA / CAD Models |