EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 1.02(Max) |
Verpackungsbreite | 1.4(Max) |
Verpackungslänge | 3.04(Max) |
Leiterplatte geändert | 3 |
Standard-Verpackungsname | SOT |
Lieferantenverpackung | SOT-23 |
3 | |
Leitungsform | Gull-wing |
This SST201-T1-E3 JFET from Vishay is the simplest type of field-effect transistor. Its maximum power dissipation is 350 mW. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This junction field effect transistor has an operating temperature range of -55 °C to 150 °C. It is made in a single configuration.