SamtecSSW-104-01-TM-SSteckverbinderleisten und Leiterplattenbuchsen
Conn Socket Strip SKT 4 POS 2.54mm Solder ST Top Entry Thru-Hole Tube
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
Socket Strip | |
SKT | |
4 | |
1 | |
Solder | |
2.54 | |
Straight | |
4.7/Contact | |
465VAC|655VDC | |
10 | |
-55 | |
105 | |
Tube | |
10.67 | |
2.41 | |
8.51 | |
2.64 | |
Through Hole |
Support physical configuration options for jumper posts by mounting this socket strip SSW-104-01-TM-S header connector from Samtec. This SKT connector's 4 contacts that are made out of phosphor bronze and plated with matte tin over nickel. It has a socket type gender. This is a 1-row connector. Its pitch is 2.54 mm. It has a maximum voltage rating of 550 VAC. It has a straight body orientation. This device has a maximum current rating of 5.7 A/contact. It uses the solder termination method. This connector has an operating temperature of -55 to 105 °C. SSW-104-01-TM-S is housed in black liquid crystal polymer. This product is 10.67 mm long, 8.51 mm tall and 2.41 mm deep.
EDA / CAD Models |