SamtecSSW-105-02-F-D-RASteckverbinderleisten und Leiterplattenbuchsen
Conn Socket Strip SKT 10 POS 2.54mm Solder RA Side Entry Thru-Hole Layer
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
This socket strip SSW-105-02-F-D-RA header connector from Samtec is used for jumper posts to support physical configuration options on printed circuit boards. This SKT connector's 10 contacts that are made out of phosphor bronze and plated with gold over nickel. This is a 2-row connector. It has a socket type gender. It has a right angle body orientation. Its pitch is 2.54 mm. It has a maximum voltage rating of 550 VAC. This device has a maximum current rating of 5.7 A/contact. SSW-105-02-F-D-RA is housed in black liquid crystal polymer. It uses the solder termination method. This connector has an operating temperature of -55 to 125 °C. This product is 13.21 mm long, 4.95 mm tall and 12.57 mm deep.
EDA / CAD Models |