SamtecSSW-115-01-T-D-LLSteckverbinderleisten und Leiterplattenbuchsen
Conn Socket Strip SKT 30 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
Samtec brings you their socket strip SSW-115-01-T-D-LL header connector, an important safety tool for protecting your electronic components from accidental damage. This SKT connector's 30 contacts that are made out of phosphor bronze and plated with matte tin over nickel. It has a maximum voltage rating of 550 VAC. It has a straight body orientation. This is a 2-row connector. Its pitch is 2.54 mm. It has a socket type gender. This device has a maximum current rating of 5.7 A/contact. This product is 38.61 mm long, 8.51 mm tall and 4.95 mm deep. SSW-115-01-T-D-LL is housed in black liquid crystal polymer. This connector has an operating temperature of -55 to 105 °C. It uses the solder termination method.
EDA / CAD Models |