VishayST110S16P0Silicon Controlled Rectifiers - SCRs
SCR 1600V 175A(RMS) 2830A 4-Pin TO-94
Not Compliant | |
EAR99 | |
Active | |
8541.30.00.80 | |
Automotive | No |
PPAP | No |
Befestigung | Stud |
Verpackungshöhe | 50(Max) mm |
Verpackungsbreite | 27 mm |
Verpackungslänge | 31.16 mm |
Leiterplatte geändert | 4 |
Standard-Verpackungsname | TO |
Lieferantenverpackung | TO-94 |
4 |
This scr phase control thyristor ST110S16P0 thyristor manufactured from Vishay is a bistable switch, it will conduct when there is a current trigger and continue to be on when there is a forward bias voltage applied to it. This device has a surge current rating of 2830 A. This SCR thyristor has a minimum operating temperature of -40 °C and a maximum of 125 °C. Its repetitive peak forward blocking voltage is 1600 V, while its repetitive peak reverse voltage is 1600 V.