VishayST1230C16K0Silicon Controlled Rectifiers - SCRs
SCR Diode 1600V 3200A(RMS) 35100A 3-Pin Case A-24
Compliant | |
EAR99 | |
Obsolete | |
EA | |
Automotive | No |
PPAP | No |
Durchmesser | 74.5(Max) mm |
Verpackungshöhe | 27.5(Max) mm |
Leiterplatte geändert | 3 |
Lieferantenverpackung | Case A-24 |
3 |
Using a current trigger will turn this ST1230C16K0 thyristor manufactured from Vishay on and applying a forward-biased voltage to it will keep it on.