STMicroelectronicsST13007DFPGP BJT
Trans GP BJT NPN 400V 8A 36000mW 3-Pin(3+Tab) TO-220FP Tube
Compliant with Exemption | |
EAR99 | |
Obsolete | |
ST13007DFP | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Befestigung | Through Hole |
Verpackungshöhe | 16.4(Max) mm |
Verpackungsbreite | 4.6(Max) mm |
Verpackungslänge | 10.4(Max) mm |
Leiterplatte geändert | 3 |
Tab | Tab |
Standard-Verpackungsname | TO |
Lieferantenverpackung | TO-220FP |
3 | |
Leitungsform | Through Hole |
STMicroelectronics has the solution to your circuit's high-voltage requirements with their NPN ST13007DFP general purpose bipolar junction transistor. This bipolar junction transistor's maximum emitter base voltage is 9 V. Its maximum power dissipation is 36000 mW. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This bipolar junction transistor has a minimum operating temperature of -65 °C and a maximum of 150 °C. It has a maximum collector emitter voltage of 400 V and a maximum emitter base voltage of 9 V.
EDA / CAD Models |