Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 0.5(Max) |
Verpackungsbreite | 1.4 |
Verpackungslänge | 1.8 |
Leiterplatte geändert | 10 |
Standard-Verpackungsname | QFN |
Lieferantenverpackung | QFN |
10 | |
Leitungsform | No Lead |
The STMicroelectronics ST2129QTR level translator can control and allow the proper input voltage into your electronic circuits. With a 3-state output, this is power management at its best. This level shifter has an operating temperature range of -40 °C to 85 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This device has a typical operating supply voltage of 1.8|1.8/2.5|1.8/3.3|1.8/5|2.5|2.5/3.3|2.5/5|3.3|3.3/5 V. Its minimum operating supply voltage of 1.65 V, while its maximum is 3.6/5.5 V.
EDA / CAD Models |