| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542330001 | |
| Automotive | No |
| PPAP | No |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.48 |
| Verpackungsbreite | 1.7 |
| Verpackungslänge | 2 |
| Leiterplatte geändert | 12 |
| Standard-Verpackungsname | QFN |
| Lieferantenverpackung | QFN |
| 12 | |
| Leitungsform | No Lead |
Are you looking for a device that can regulate the input voltage into your circuit? STMicroelectronics' ST2149BQTR level translator is the perfect solution for you. With a 3-state output, this is power management at its best. This level shifter has an operating temperature range of -40 °C to 85 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This device has a typical operating supply voltage of 1.8|1.8/2.5|1.8/3.3|1.8/5|2.5|2.5/3.3|2.5/5|3.3|3.3/5 V. Its minimum operating supply voltage of 1.65 V, while its maximum is 3.6/5.5 V.
Suchen Sie immer noch nach den Teilen, die Sie brauchen?
Suchen Sie seltene Bauteile auf Verical.com, dem Marktplatz für elektronische Teile.
