Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 0.48 |
Verpackungsbreite | 1.4 |
Verpackungslänge | 1.8 |
Leiterplatte geändert | 10 |
Standard-Verpackungsname | QFN |
Lieferantenverpackung | QFN |
10 | |
Leitungsform | No Lead |
If you are looking for a device to shift between voltage levels in your microprocessor-based circuit, then the ST2329IQTR level translator from STMicroelectronics is for you. With an open drain|totem pole output, this is power management at its best. This level shifter has an operating temperature range of -40 °C to 85 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This device has a typical operating supply voltage of 1.8/2.5|1.8/3.3|1.8/5|2.5|2.5/3.3|2.5/5|3.3/2.5|3.3|3.3/5 V. Its minimum operating supply voltage of 1.65/1.8 V, while its maximum is 3.6/5.5 V.