STMicroelectronicsST2S08BPQRDC/DC-Wandler und Spannungsregler-Chip
Conv DC-DC 3V to 5.5V Synchronous Step Down Single-Out 0.8V 1.5A 12-Pin QFN EP T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.01 | |
Automotive | No |
PPAP | No |
Synchronous Step Down | |
Adjustable | |
1200 to 1800 | |
Yes | |
1 | |
0.8(Min) | |
1.5(Min) | |
3 | |
5.5 | |
20 | |
0.04%Vo/Vi | |
10mV | |
80(Typ) | |
4@HBM | |
150 | |
Tape and Reel | |
Befestigung | Surface Mount |
Verpackungshöhe | 0.88 |
Verpackungsbreite | 4 |
Verpackungslänge | 4 |
Leiterplatte geändert | 12 |
Standard-Verpackungsname | QFN |
Lieferantenverpackung | QFN EP |
12 | |
Leitungsform | No Lead |
Adjust the voltage level of your devices with this step down ST2S08BPQR DC to DC converter from STMicroelectronics. This converter's single output can produce a current up to 1.5(Min) A. It only needs a voltage of at least 3 V while not exceeding 5.5 V to effectively power your circuit. With an adjustable output that has a voltage of 0.8(Min) V, this is power management at its best. This converter is 80(typ) % efficient. At a load regulation of 10mV and line regulation of 0.04%Vo/Vi your circuit is capable of maintaining a constant voltage level at your output. This part offers a switching frequency of 1200 to 1800 kHz in order to work properly. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This converter has a maximum operating temperature of 150 °C.
EDA / CAD Models |