STMicroelectronicsST72F324BK4B6Microcontrollers - MCUs
MCU 8-bit ST7 CISC 16KB Flash 5V 32-Pin SPDIP Tube
Compliant | |
EAR99 | |
Obsolete | |
8542.31.00.15 | |
Automotive | No |
PPAP | No |
ST7 | |
CISC | |
8 | |
8 | |
8 | |
Flash | |
16KB | |
512B | |
64KB | |
Yes | |
SCI/SPI | |
32 | |
2 | |
1 | |
Single | |
12 | |
10 | |
0 | |
0 | |
0 | |
1 | |
0 | |
0 | |
0 | |
0 | |
1 | |
3.8 | |
5 | |
5.5 | |
500 | |
-40 | |
85 | |
Tube | |
Befestigung | Through Hole |
Verpackungshöhe | 3.56 |
Verpackungsbreite | 8.89 |
Verpackungslänge | 28.45(Max) |
Leiterplatte geändert | 32 |
Standard-Verpackungsname | DIP |
Lieferantenverpackung | SPDIP |
32 |
Used in any modern day system or circuit design this ST72F324BK4B6 microcontroller from STMicroelectronics, will make any design more versatile. This microcontroller has an operating temperature range of -40 °C to 85 °C. It has a maximum clock speed of 8 MHz. Its ADC resolution is 10. This is a 8 bit processor. This device has a typical operating supply voltage of 5 V. Its minimum operating supply voltage of 3.8 V, while its maximum is 5.5 V. Its flash program memory is 16KB.