STMicroelectronicsST7FLITES2Y0M6Microcontrollers - MCUs
MCU 8-bit ST7 CISC 1KB Flash 2.5V/3.3V/5V 16-Pin SO Tube
Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
ST7 | |
CISC | |
ST7 | |
8 | |
8 | |
8 | |
Flash | |
1KB | |
128B | |
64KB | |
Yes | |
SPI | |
13 | |
1 | |
1 | |
Single | |
5 | |
8 | |
0 | |
0 | |
0 | |
1 | |
0 | |
0 | |
0 | |
0 | |
1 | |
2.4 | |
2.5|3.3|5 | |
5.5 | |
-40 | |
85 | |
Tube | |
Befestigung | Surface Mount |
Verpackungshöhe | 1.65(Max) |
Verpackungsbreite | 4(Max) |
Verpackungslänge | 10(Max) |
Leiterplatte geändert | 16 |
Standard-Verpackungsname | SO |
Lieferantenverpackung | SO |
16 | |
Leitungsform | Gull-wing |
This ST7FLITES2Y0M6 microcontroller from STMicroelectronics is perfect for users that want a fast CPU. This microcontroller has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has a maximum clock speed of 8 MHz. Its flash program memory is 1KB. Its ADC resolution is 8. This device has a typical operating supply voltage of 2.5|3.3|5 V. Its minimum operating supply voltage of 2.4 V, while its maximum is 5.5 V. This device is based on the ST7 core architecture. This is a 8 bit processor.
EDA / CAD Models |