STMicroelectronicsSTA333BW13TRAudioprozessor
Audio Processor Bass/Middle/Treble 36-Pin PowerSSO EP
EAR99 | |
Active | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Bass|Middle|Treble | |
0.5 | |
-80 to 48 | |
0.2% | |
4.5 | |
21.5 | |
15(Typ) | |
-20 | |
70 | |
Tape and Reel | |
Befestigung | Surface Mount |
Verpackungshöhe | 2.4(Max) |
Verpackungsbreite | 7.6(Max) |
Verpackungslänge | 10.5(Max) |
Leiterplatte geändert | 36 |
Standard-Verpackungsname | SO |
Lieferantenverpackung | PowerSSO EP |
36 | |
Leitungsform | Gull-wing |
Don't hesitate when it comes to improving audio quality, implement the STA333BW13TR class D amplifier from STMicroelectronics in your application right away. It has a single input signal and a differential and single output signal. It has a maximum load resistance of 8 Ohm. Its typical dual supply voltage is 3.3|5|9|12|15|18 V, with a minimum of 2.7|4.5 V and maximum of 3.6|21.5 V. It has a 1-channel mono|2-channel stereo output. This audio amplifier has a temperature range of -20 °C to 70 °C. This device uses four power supplies.
EDA / CAD Models |