STMicroelectronicsSTC04IE170HPDiskrete, Verschiedenes
Emitter Switched Bipolar Transistor 4-Pin(4+Tab) TO-247 Tube
Compliant with Exemption | |
EAR99 | |
Obsolete | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Befestigung | Through Hole |
Verpackungshöhe | 20.15 |
Verpackungsbreite | 5.15 |
Verpackungslänge | 15.75 |
Leiterplatte geändert | 4 |
Tab | Tab |
Standard-Verpackungsname | TO |
Lieferantenverpackung | TO-247 |
4 | |
Leitungsform | Through Hole |
Check out this STC04IE170HP discrete device from STMicroelectronics. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This part has a minimum operating temperature of -40 °C and a maximum of 150 °C.