Compliant with Exemption | |
EAR99 | |
Active | |
8541.29.00.95 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 2.4(Max) |
Verpackungsbreite | 6.2(Max) |
Verpackungslänge | 6.6(Max) |
Leiterplatte geändert | 2 |
Tab | Tab |
Standard-Verpackungsname | TO-252 |
Lieferantenverpackung | DPAK |
3 | |
Leitungsform | Gull-wing |
Compared to traditional transistors, STD60NF55LT4 power MOSFETs, developed by STMicroelectronics, are able to both quickly switch between data lines as well as amplify the signals themselves. Its maximum power dissipation is 110000 mW. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This device is made with stripfet ii technology. This MOSFET transistor has a minimum operating temperature of -55 °C and a maximum of 175 °C. This N channel MOSFET transistor operates in enhancement mode.
EDA / CAD Models |