STMicroelectronicsSTEVAL-FCU001V1Eingebettete Systementwicklungsboards und -kits
STM32F401 Microcontroller Evaluation Board 16MHz CPU 64KB RAM 256KB Flash Win 7/Win 8/Win 8.1/Win 10
Flight Controller Unit Evalutaion Board | STEVAL-FCU001V1
Designed to support quadcopter drone designers, this evaluation board comes with all firmware necessary to begin piloting a drone immediately, making it perfect for you to learn how design your own drone and begin evaluating sensor data immediately. This board allows users to evaluate the array of sensors that are used during real flight conditions in quadcopters such as the on-board inertial-measurement-unit LSM6DSL which support 3D navigation applications. The board also includes a pressure sensor and magnetometer sensor as well as SWD, I2C, and USART connectors to allow further firmware development and additional sensors and RF modules. This evaluation board works with brushed or brushless DC motors and can be controlled via a standard external remote controller or through a tablet or smartphone via Bluetooth.
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |