STMicroelectronicsSTEVAL-IHM024V1Energiemanagement, Entwicklungsplatinen und -kits

L6390/STGDL6NC60DI Gate and Power Driver/IGBT Chip Demonstration Board

Make your circuit green by using this STEVAL-IHM024V1 power management development kit from STMicroelectronics. This product is 180 mm long.
  • Entwicklungskit-Beschreibung

    The STEVAL-IHM024V1 demonstration board is a 100 W 3-phase inverter with field-oriented control (FOC) for permanent-magnet synchronous motors (PMSM).

    This flexible, high-performance design consists of a 3-phase inverter bridge based on the hyper-fast IGBT STGDL6NC60DI (6 A 600 V) and on the high-voltage half-bridge gate driver L6390. The L6390 device features an integrated comparator to protect hardware against faults such as overcurrent and overtemperature, and an embedded operational amplifier suitable for advanced current sensing.

    The board is designed to be compatible with a 110 Vac and 230 Vac mains input, and includes a power supply stage with the VIPer12AS-E (in buck configuration) to generate the +15 V and +3.3 V supply voltage required by the application.

    Additionally, using a dedicated connector, the board can be interfaced with the STM3210BEVAL evaluation board, which is an evaluation platform for STMicroelectronics’ ARMTM Cortex- M3 core-based STM32F10x 128 Kb microcontrollers.

  • Entwicklungskit-Funktionen

    • Wide-range input voltage (110 Vac and 230 Vac)
    • Maximum power-up to 100 W at 230 Vac input voltage
    • Hyper-fast IGBT STGDL6NC60DI (6 A, 600 V)
    • +15 V auxiliary power supply connector
    • Connector for interfacing with the STM3210BEVAL board
    • RoHS compliant
  • Weitere Informationen zum Entwicklungskit

4 Stück: Versand in vsl. 10 Tagen

    Total197,33 €Price for 1

    • Versand in vsl. 10 Tagen

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1141+
      Manufacturer Lead Time:
      99 Wochen
      Country Of origin:
      Italien
      • In Stock: 4 Stück
      • Price: 197,3254 €