STMicroelectronicsSTEVAL-ISA030V1Energiemanagement, Entwicklungsplatinen und -kits

6 W 3-phase SMPS for metering evaluation board based on ESBT

Using the STEVAL-ISA030V1 by STMicroelectronics power management development kit makes it easy to control the power in your circuits.
  • Entwicklungskit-Beschreibung

    The STEVAL-ISA030V1 evaluation board is a complete solution for a 5 W single output SMPS, the type widely used as a power supply in metering applications. The design is based primarily on ST’s L6565 PWM driver and the STC04IE170HP as the main switch. The design method can also be applied to an SMPS designed for other applications which work on a threephase mains, and can easily be upgraded for higher output power.

  • Entwicklungskit-Funktionen

    • Input voltage: 150 VDC - 850 VDC
    • Output power: 6 W
    • Output voltage: CH1: 14 V / 430 mA
    • Switching frequency: >30 kHz
    • Efficiency: >80%
    • Feedback: primary regulation
  • Weitere Informationen zum Entwicklungskit

Auf Lager: 2 Stück

Quantity Increments of 1 Minimum 1
  • Ships from:
    Vereinigte Staaten von Amerika
    Manufacturer Lead Time:
    99 Wochen
    • Price: