STMicroelectronicsSTEVAL-MKI120V1Sensor Development Boards und Kits
LPS331AP Board Mount Pressure Sensor Adapter Board
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
Entwicklungskit-Beschreibung
The STEVAL-MKI120V1 is an adapter board designed to facilitate the evaluation of MEMS devices in the LPS331AP product family. The board offers an effective solution for fast system prototyping and device evaluation directly within the user’s own application.
The STEVAL-MKI120V1 can be plugged into a standard DIL 24 socket. The adapter provides the complete LPS331AP pinout and comes ready-to-use with the required decoupling capacitors on the VDD power supply line.
This adapter is supported by the STEVAL-MKI109V2 motherboard which includes a high performance 32-bit microcontroller functioning as a bridge between the sensor and a PC, on which it is possible to use the downloadable graphical user interface (Unico GUI), or dedicated software routines for customized applications.
Entwicklungskit-Funktionen
- Complete LPS331AP pinout for a standard DIL 24 socket
- Fully compatible with the STEVAL-MKI109V2 motherboard
Weitere Informationen zum Entwicklungskit