STMicroelectronicsSTEVAL-SPBT2ATV2RF/Drahtlos-Entwicklungsplatinen und Kits
SPBT2532C2.AT Bluetooth Demonstration Board
Compliant | |
EAR99 | |
Obsolete | |
8473.30.11.80 | |
Automotive | No |
PPAP | No |
Demonstration Board | |
SPBT2532C2.AT | |
Bluetooth | |
2400 | |
USB | |
5 | |
-40 | |
85 |
Entwicklungskit-Beschreibung
The STEVAL-SPBT2ATV2 demonstration board is a design tool to evaluate the SPBT2532C2.AT module in a quick and simple way. The dongle includes the RF antenna and the USB connector. The USB connector is used to connect the dongle to a PC, to access the Bluetooth module, and to supply the dongle. The STEVAL-SPBT2ATV2 is a board which has downloaded FW, enabling the user to create a Bluetooth link with simple AT commands.
Entwicklungskit-Funktionen
-Bluetooth V2.1 board
-USB connection
-SMD antenna onboard
-RoHS compliantWeitere Informationen zum Entwicklungskit
SCHEMATIC PACKS http://www.st.com/internet/com/TECHNICAL_RESOURCES/TECHNICAL_DIAGRAM/SCHEMATICPACK/steval-spbt2atv2_schematic.pdf USER MANUALS http://www.st.com/internet/com/TECHNICAL_RESOURCES/TECHNICAL_LITERATURE/USER_MANUAL/DM00034715.pdf