RoHS EU | Compliant with Exemption |
ECCN (USA) | EAR99 |
Part Status | LTB |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Befestigung | Through Hole |
Verpackungshöhe | 16.4(Max) |
Verpackungsbreite | 4.6(Max) |
Verpackungslänge | 10.4(Max) |
Leiterplatte geändert | 3 |
Tab | Tab |
Standard-Verpackungsname | TO |
Lieferantenverpackung | TO-220FP |
Stiftanzahl | 3 |
Leitungsform | Through Hole |
Looking for a component that can both amplify and switch between signals within your circuit? The STF5N60M2 power MOSFET from STMicroelectronics provides the solution. Its maximum power dissipation is 20000 mW. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This MOSFET transistor has a minimum operating temperature of -55 °C and a maximum of 150 °C. This N channel MOSFET transistor operates in enhancement mode. This device is made with mdmesh ii technology.