Compliant with Exemption | |
EAR99 | |
LTB | |
8541.29.00.95 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Befestigung | Through Hole |
Verpackungshöhe | 16.4(Max) |
Verpackungsbreite | 4.6(Max) |
Verpackungslänge | 10.4(Max) |
Leiterplatte geändert | 3 |
Tab | Tab |
Standard-Verpackungsname | TO |
Lieferantenverpackung | TO-220FP |
3 | |
Leitungsform | Through Hole |
Thanks to STMicroelectronics, both your amplification and switching needs can be taken care of with one component: the STF6N65M2 power MOSFET. Its maximum power dissipation is 20000 mW. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This N channel MOSFET transistor operates in enhancement mode. This MOSFET transistor has a minimum operating temperature of -55 °C and a maximum of 150 °C. This device is made with mdmesh m2 technology.
EDA / CAD Models |