Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 2 |
Verpackungsbreite | 10 |
Verpackungslänge | 10 |
Leiterplatte geändert | 52 |
Standard-Verpackungsname | QFP |
Lieferantenverpackung | PQFP |
52 | |
Leitungsform | Gull-wing |
Monitor your circuit's power consumption by using STFPC311BTR power monitoring system from STMicroelectronics. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This part has a minimum operating temperature of -40 °C and a maximum of 85 °C.