STMicroelectronicsSTGAP1SGate- und Leistungstreibern
Driver 3-OUT Half Brdg Inv Automotive 24-Pin SO W Tube
Compliant | |
EAR99 | |
Obsolete | |
8542330001 | |
Automotive | Yes |
PPAP | Unknown |
Inverting | |
Half Bridge | |
3 | |
IGBT|MOSFET | |
3 | |
25 | |
1000 | |
130 | |
4.5 | |
36 | |
65 | |
-40 | |
125 | |
Yes | |
Tube | |
Befestigung | Surface Mount |
Verpackungshöhe | 2.35(Max) |
Verpackungsbreite | 7.6(Max) |
Verpackungslänge | 15.6(Max) |
Leiterplatte geändert | 24 |
Standard-Verpackungsname | SO |
Lieferantenverpackung | SO W |
24 | |
Leitungsform | Gull-wing |
Use the STGAP1S power driver from STMicroelectronics for fast switching. This device has a maximum propagation delay time of 130 ns and a maximum power dissipation of 65 mW. Its maximum power dissipation is 65 mW. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This gate driver has an operating temperature range of -40 °C to 125 °C. This device has a minimum operating supply voltage of 4.5 V and a maximum of 36 V.