STMicroelectronicsSTGAP1STRGate- und Leistungstreibern
Driver 3-OUT Half Brdg Inv Automotive 24-Pin SO W T/R
Compliant | |
EAR99 | |
Obsolete | |
8542330001 | |
Automotive | Yes |
PPAP | Unknown |
Inverting | |
Half Bridge | |
3 | |
IGBT|MOSFET | |
3 | |
25 | |
1000 | |
130 | |
4.5 | |
36 | |
65 | |
-40 | |
125 | |
Yes | |
Tape and Reel | |
Befestigung | Surface Mount |
Verpackungshöhe | 2.35(Max) |
Verpackungsbreite | 7.6(Max) |
Verpackungslänge | 15.6(Max) |
Leiterplatte geändert | 24 |
Standard-Verpackungsname | SO |
Lieferantenverpackung | SO W |
24 | |
Leitungsform | Gull-wing |
STMicroelectronics' STGAP1STR power driver will help with fast switching within your circuit. This device has a maximum propagation delay time of 130 ns and a maximum power dissipation of 65 mW. Its maximum power dissipation is 65 mW. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This gate driver has a minimum operating temperature of -40 °C and a maximum of 125 °C. This device has a minimum operating supply voltage of 4.5 V and a maximum of 36 V.