STMicroelectronicsSTGB10NC60KT4IGBT-Chip

Trans IGBT Chip N-CH 600V 20A 65W 3-Pin(2+Tab) D2PAK T/R

The STGB10NC60KT4 IGBT transistor from STMicroelectronics is the best electronic switch for fast switching. Its maximum power dissipation is 65000 mW. It has a maximum collector emitter voltage of 600 V. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. It is made in a single configuration. This IGBT transistor has an operating temperature range of -55 °C to 150 °C.

Import TariffMay apply to this part

Auf Lager: 1.940 Stück

Quantity Increments of 1 Minimum 1
  • Ships from:
    Vereinigte Staaten von Amerika
    Date Code:
    1013+
    Manufacturer Lead Time:
    99 Wochen
    Country Of origin:
    China
    • Price: