STMicroelectronicsSTGIPL14K60-SIntelligent Power Modules
IPM IGBT 600V 15A 38-Pin SDIP Tube
Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
IGBT | |
Hex | |
Three | |
Over Current/Over Temperature/Short Circuit/Under Voltage | |
600 | |
2.1 | |
15 | |
2500 | |
0.15 | |
44 | |
-40 | |
125 | |
Tube | |
Befestigung | Through Hole |
Verpackungshöhe | 5.4 |
Verpackungsbreite | 24.5 |
Verpackungslänge | 49.6 |
Leiterplatte geändert | 38 |
Lieferantenverpackung | SDIP |
38 |
This STGIPL14K60-S specialized power IC from STMicroelectronics will generate stable and consistent voltages for your non ideal electronics. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This USB PWM controller has an operating temperature range of -40 °C to 150 °C.