STMicroelectronicsSTGIPL30C60-HIntelligent Power Modules
IPM IGBT 600V 30A 38-Pin SDIP Tube
Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
IGBT | |
Hex | |
Three | |
Over Current/Over Temperature | |
600 | |
1.9 | |
30 | |
2500 | |
0.15 | |
56 | |
-40 | |
125 | |
Tube | |
Befestigung | Through Hole |
Verpackungshöhe | 5.4 |
Verpackungsbreite | 24.5 |
Verpackungslänge | 49.6 |
Leiterplatte geändert | 38 |
Standard-Verpackungsname | DIP |
Lieferantenverpackung | SDIP |
38 | |
Leitungsform | Through Hole |
Increase the chance of producing a high optimized and cost effective power management system when you implement this STGIPL30C60-H specialized power IC from STMicroelectronics. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This USB PWM controller has a minimum operating temperature of -40 °C and a maximum of 150 °C.
EDA / CAD Models |