STMicroelectronicsSTGIPL35K120L1Intelligent Power Modules
Intelligent Molded Module 18-Pin SDIP Tube
Compliant | |
Obsolete | |
Automotive | No |
PPAP | No |
Tube | |
Befestigung | Through Hole |
Verpackungshöhe | 5.4 |
Verpackungsbreite | 24.5 |
Verpackungslänge | 49.6 |
Leiterplatte geändert | 18 |
Standard-Verpackungsname | DIP |
Lieferantenverpackung | SDIP |
18 | |
Leitungsform | Through Hole |
Reduce the overall cost and complexity of your power management system by implementing this STGIPL35K120L1 specialized power IC from STMicroelectronics to automate general tasks and functions. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This USB PWM controller has a minimum operating temperature of -40 °C and a maximum of 150 °C.