STMicroelectronicsSTGIPS10C60-HIntelligent Power Modules
IPM IGBT 600V 10A 25-Pin SDIP Tube
Compliant with Exemption | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
IGBT | |
Hex | |
Three | |
Over Current/Over Temperature/Under Voltage | |
600 | |
1.6 | |
10 | |
2500 | |
0.1 | |
33 | |
-40 | |
125 | |
Tube | |
Befestigung | Through Hole |
Verpackungshöhe | 5.4 |
Verpackungsbreite | 22 |
Verpackungslänge | 44.4 |
Leiterplatte geändert | 25 |
Standard-Verpackungsname | DIP |
Lieferantenverpackung | SDIP |
25 | |
Leitungsform | Through Hole |
Easily reduce the component count, cost and complexity of your power management system by implementing this STGIPS10C60-H specialized power IC from STMicroelectronics. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This USB PWM controller has a minimum operating temperature of -40 °C and a maximum of 150 °C.
EDA / CAD Models |