Meist Gesucht
STMicroelectronicsSTGIPS10K60AIntelligent Power Modules
IPM IGBT 600V 10A 25-Pin SDIP Tube
Compliant with Exemption | |
EAR99 | |
Obsolete | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Befestigung | Through Hole |
Verpackungshöhe | 5.8(Max) |
Verpackungsbreite | 22.4(Max) |
Verpackungslänge | 44.8(Max) |
Leiterplatte geändert | 25 |
Standard-Verpackungsname | DIP |
Lieferantenverpackung | SDIP |
25 |
Are you designing a system which has unusual power needs? This STGIPS10K60A specialized power IC from STMicroelectronics is going to be a crucial component. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This USB PWM controller has an operating temperature range of -40 °C to 150 °C.
EDA / CAD Models |