Meist Gesucht
STMicroelectronicsSTGIPS10K60T-HIntelligent Power Modules
IPM IGBT 600V 10A 25-Pin SDIP Tube
EAR99 | |
Obsolete | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
IGBT | |
Hex | |
Three | |
Under Voltage | |
600 | |
2.1 | |
10 | |
2500 | |
0.15 | |
33 | |
-40 | |
125 | |
Tube | |
Befestigung | Through Hole |
Verpackungshöhe | 5.4 |
Verpackungsbreite | 22 |
Verpackungslänge | 44.4 |
Leiterplatte geändert | 25 |
Standard-Verpackungsname | DIP |
Lieferantenverpackung | SDIP |
25 | |
Leitungsform | Through Hole |
Implement this STGIPS10K60T-H specialized power IC from STMicroelectronics into your power management system to automate battery charging, voltage regulation, DC-to-DC conversion, AC-to-AC conversion, motor control and supervisory power tasks. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This USB PWM controller has an operating temperature range of -40 °C to 150 °C.