STMicroelectronicsSTGIPS10K60TIntelligent Power Modules
IPM IGBT 600V 10A 25-Pin SDIP Tube
Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
Befestigung | Through Hole |
Verpackungshöhe | 5.8(Max) |
Verpackungsbreite | 22.4(Max) |
Verpackungslänge | 44.8(Max) |
Leiterplatte geändert | 25 |
Standard-Verpackungsname | DIP |
Lieferantenverpackung | SDIP |
25 |
Make sure system is properly operating from the correct power sources with this STGIPS10K60T specialized power IC from STMicroelectronics. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This USB PWM controller has a minimum operating temperature of -40 °C and a maximum of 150 °C.
EDA / CAD Models |