Compliant with Exemption | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
Befestigung | Through Hole |
Verpackungshöhe | 5.4 |
Verpackungsbreite | 22 |
Verpackungslänge | 44.4 |
Leiterplatte geändert | 25 |
Standard-Verpackungsname | DIP |
Lieferantenverpackung | SDIP |
25 | |
Leitungsform | Through Hole |
Make sure system is properly operating from the correct power sources with this STGIPS15C60 specialized power IC from STMicroelectronics. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube.