STMicroelectronicsSTGIPS15C60T-HIntelligent Power Modules
IPM IGBT 600V 15A 25-Pin SDIP Tube
Compliant with Exemption | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
IGBT | |
Hex | |
Three | |
Short Circuit/Under Voltage | |
600 | |
1.6 | |
15 | |
2500 | |
0.1 | |
42 | |
-40 | |
125 | |
Tube | |
Befestigung | Through Hole |
Verpackungshöhe | 5.4 |
Verpackungsbreite | 22 |
Verpackungslänge | 44.4 |
Leiterplatte geändert | 25 |
Standard-Verpackungsname | DIP |
Lieferantenverpackung | SDIP |
25 | |
Leitungsform | Through Hole |
Bring power to your electronic devices with these STGIPS15C60T-H specialized power IC manufactured by STMicroelectronics. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This USB PWM controller has an operating temperature range of -40 °C to 150 °C.