STMicroelectronicsSTGIPS20C60Intelligent Power Modules
IPM IGBT 600V 20A 25-Pin SDIP Tube
Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
IGBT | |
Hex | |
Three | |
Short Circuit/Under Voltage | |
600 | |
1.6 | |
20 | |
2500 | |
0.1 | |
46 | |
-40 | |
125 | |
Tube | |
Befestigung | Through Hole |
Verpackungshöhe | 5.4 |
Verpackungsbreite | 22 |
Verpackungslänge | 44.4 |
Leiterplatte geändert | 25 |
Standard-Verpackungsname | DIP |
Lieferantenverpackung | SDIP |
25 |
Have something odd which needs power? Look no further, these STGIPS20C60 specialized power IC from STMicroelectronics will get you your results. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This USB PWM controller has an operating temperature range of -40 °C to 150 °C.