STMicroelectronicsSTGIPS30C60Intelligent Power Modules
IPM IGBT 600V 30A 25-Pin SDIP Tube
Compliant with Exemption | |
EAR99 | |
Obsolete | |
8542330001 | |
Automotive | No |
PPAP | No |
IGBT | |
Hex | |
Three | |
Over Current/Over Temperature/Short Circuit/Under Voltage | |
600 | |
1.9 | |
30 | |
2500 | |
0.1 | |
52 | |
-40 | |
125 | |
Tube | |
Befestigung | Through Hole |
Verpackungshöhe | 5.4 |
Verpackungsbreite | 22 |
Verpackungslänge | 44.4 |
Leiterplatte geändert | 25 |
Standard-Verpackungsname | DIP |
Lieferantenverpackung | SDIP |
25 | |
Leitungsform | Through Hole |
Easily automate general tasks and functions of your power management system by installing this specially engineered STGIPS30C60 specialized power IC from STMicroelectronics. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This USB PWM controller has an operating temperature range of -40 °C to 150 °C.