STMicroelectronicsSTGIPS40W60L1Intelligent Power Modules
SLLIMM Single Phase Inverter 22-Pin SDIP Tube
Compliant | |
Obsolete | |
Automotive | No |
PPAP | No |
Tube | |
Befestigung | Through Hole |
Verpackungshöhe | 5.4 |
Verpackungsbreite | 22 |
Verpackungslänge | 44.4 |
Leiterplatte geändert | 22 |
Standard-Verpackungsname | DIP |
Lieferantenverpackung | SDIP |
22 | |
Leitungsform | Through Hole |
Easily reduce the component count, cost and complexity of your power management system by implementing this STGIPS40W60L1 specialized power IC from STMicroelectronics. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This USB PWM controller has a minimum operating temperature of -40 °C and a maximum of 150 °C.