STMicroelectronicsSTGP30NC60WIGBT-Chip
Trans IGBT Chip N-CH 600V 60A 200W 3-Pin(3+Tab) TO-220AB Tube
EAR99 | |
Obsolete | |
8541.29.00.75 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Befestigung | Through Hole |
Verpackungshöhe | 9.15(Max) mm |
Verpackungsbreite | 4.6(Max) mm |
Verpackungslänge | 10.4(Max) mm |
Leiterplatte geändert | 3 |
Tab | Tab |
Standard-Verpackungsname | TO |
Lieferantenverpackung | TO-220AB |
3 | |
Leitungsform | Through Hole |
This STGP30NC60W IGBT transistor from STMicroelectronics will work perfectly in your circuit. It has a maximum collector emitter voltage of 600 V. Its maximum power dissipation is 200000 mW. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. It is made in a single configuration. This IGBT transistor has an operating temperature range of -55 °C to 150 °C.