STMicroelectronicsSTGP3NC120HDIGBT-Chip
Trans IGBT Chip N-CH 1200V 14A 75W 3-Pin(3+Tab) TO-220AB Tube
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.29.00.95 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Befestigung | Through Hole |
| Verpackungshöhe | 9.15(Max) |
| Verpackungsbreite | 4.6(Max) |
| Verpackungslänge | 10.4(Max) |
| Leiterplatte geändert | 3 |
| Tab | Tab |
| Standard-Verpackungsname | TO |
| Lieferantenverpackung | TO-220AB |
| 3 | |
| Leitungsform | Through Hole |
The STGP3NC120HD IGBT transistor from STMicroelectronics is perfect to use as an electronic switch eliminating the current at the gate. Its maximum power dissipation is 75000 mW. It has a maximum collector emitter voltage of 1200 V. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This IGBT transistor has an operating temperature range of -55 °C to 150 °C. It is made in a single configuration.
| EDA / CAD Models |
Suchen Sie immer noch nach den Teilen, die Sie brauchen?
Suchen Sie seltene Bauteile auf Verical.com, dem Marktplatz für elektronische Teile.
