STMicroelectronicsSTGW45HF60WDIGBT-Chip
Trans IGBT Chip N-CH 600V 70A 250W 3-Pin(3+Tab) TO-247 Tube
EAR99 | |
Obsolete | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
N | |
Single | |
600 | |
±20 | |
1.65 | |
70 | |
0.1 | |
250 | |
-55 | |
150 | |
Tube | |
Industrial | |
Befestigung | Through Hole |
Verpackungshöhe | 20.15(Max) |
Verpackungsbreite | 5.15(Max) |
Verpackungslänge | 15.75(Max) |
Leiterplatte geändert | 3 |
Tab | Tab |
Standard-Verpackungsname | TO |
Lieferantenverpackung | TO-247 |
3 | |
Leitungsform | Through Hole |
Minimize the current at your gate with the STGW45HF60WD IGBT transistor from STMicroelectronics. Its maximum power dissipation is 250000 mW. It has a maximum collector emitter voltage of 600 V. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. It is made in a single configuration. This IGBT transistor has an operating temperature range of -55 °C to 150 °C.