STMicroelectronicsSTGWA15H120DF2IGBT-Chip
Trans IGBT Chip N-CH 1200V 30A 259W 3-Pin(3+Tab) TO-247 Tube
Compliant | |
EAR99 | |
Active | |
EA | |
Automotive | No |
PPAP | No |
Field Stop|Trench | |
N | |
Single | |
1200 | |
±20 | |
2.1 | |
30 | |
0.25 | |
259 | |
-55 | |
175 | |
Tube | |
Industrial | |
Befestigung | Through Hole |
Verpackungshöhe | 21 |
Verpackungsbreite | 5 |
Verpackungslänge | 15.8 |
Leiterplatte geändert | 3 |
Tab | Tab |
Standard-Verpackungsname | TO |
Lieferantenverpackung | TO-247 |
3 | |
Leitungsform | Through Hole |
This STGWA15H120DF2 IGBT transistor from STMicroelectronics is perfect if your circuit contains high currents passing through it.
EDA / CAD Models |